887-012-521-103

Heilind Number:EDA887-012-521-103
Manufacturer:EDAC
Manufacturer Number:887-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery with an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it's perfect for seamless board-to-board PCB connections. The straight mount orientation and compact size make it easy to integrate into your system, while its wide operating temperature range of -40 to 105 °C guarantees stability in harsh conditions. Elevate your connectivity solutions with this black Card Edge Connector, offering 12 positions for versatile applications.