887-012-521-201

Heilind Number:EDA887-012-521-201
Manufacturer:EDAC
Manufacturer Number:887-012-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity and copper alloy contacts, it ensures efficient power transmission. Its 2-row design with 12 positions and a .156-inch pitch provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality for seamless board-to-board connections.