887-012-521-202

Heilind Number:EDA887-012-521-202
Manufacturer:EDAC
Manufacturer Number:887-012-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability at temperatures ranging from -40 to 105 °C. With a double-row design, it offers ample space for secure connections, while the copper alloy contact material guarantees efficient power transmission. Boasting a pitch of .156 in and row spacing of .2 in, this connector is ideal for precise board-to-board mounting. With 12 positions and a 3 A amperage rating, it's perfect for high-density applications. Trust in its straight mount orientation for seamless installation. Elevate your connectivity solutions with this essential component.