887-012-521-203

Heilind Number:EDA887-012-521-203
Manufacturer:EDAC
Manufacturer Number:887-012-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-203

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a 2-row configuration with 12 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers superior conductivity and heat resistance. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your connectivity with this high-performance connector.