887-012-521-207

Heilind Number:EDA887-012-521-207
Manufacturer:EDAC
Manufacturer Number:887-012-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transfer. With a black color and straight mount orientation, it seamlessly integrates into your setup. Offering 12 positions across 2 rows, it facilitates multiple connections with a pitch of .156 inches and row spacing of .2 inches. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.