887-012-521-208

Heilind Number:EDA887-012-521-208
Manufacturer:EDAC
Manufacturer Number:887-012-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. In sleek black, this connector offers reliable performance with a 3A amperage rating, ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. Featuring two rows with 12 positions, this connector boasts a .156-inch pitch and .2-inch row spacing for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for secure and efficient board-to-board connections. Elevate your connectivity with this essential component.