887-012-521-212

Heilind Number:EDA887-012-521-212
Manufacturer:EDAC
Manufacturer Number:887-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a sleek black design and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also meets stringent safety standards. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 12 positions for versatile usage. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Perfect for high-temperature environments, it's a must-have component for your electronic assemblies.