887-012-521-603

Heilind Number:EDA887-012-521-603
Manufacturer:EDAC
Manufacturer Number:887-012-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring seamless power delivery. With a single row layout and 12 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its quality construction for consistent performance in demanding environments.