887-012-521-604

Heilind Number:EDA887-012-521-604
Manufacturer:EDAC
Manufacturer Number:887-012-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for reliable durability. With a single row configuration and 12 positions, it offers seamless integration for your electronic applications. Crafted with precision, the contact material is Copper Alloy, ensuring secure and efficient connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance systems. Trust in our top-quality product for all your board-to-board PCB connection needs.