887-012-521-607

Heilind Number:EDA887-012-521-607
Manufacturer:EDAC
Manufacturer Number:887-012-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. This sleek black connector features a single row with 12 positions, ideal for seamless board-to-board PCB connections. Crafted with precision, it boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable conductivity and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where high performance is essential. Upgrade your connectivity solutions with this essential component.