887-012-521-608

Heilind Number:EDA887-012-521-608
Manufacturer:EDAC
Manufacturer Number:887-012-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission. With a single row layout, it offers 12 positions at a pitch of .156 inches, perfect for efficient board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and black color make installation easy and visually discreet. Upgrade your connectivity solutions with this essential component.