887-012-521-802

Heilind Number:EDA887-012-521-802
Manufacturer:EDAC
Manufacturer Number:887-012-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, it offers secure and efficient connectivity, ideal for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, providing ample room for your circuitry. Whether you're assembling PCBs or connecting boards, this straight-mount connector offers easy installation and a stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. Elevate your projects with this essential component.