887-012-521-803

Heilind Number:EDA887-012-521-803
Manufacturer:EDAC
Manufacturer Number:887-012-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and twelve positions, it offers ample connectivity for your PCB setup. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Elevate your connectivity solutions with this essential component.