887-012-521-804

Heilind Number:EDA887-012-521-804
Manufacturer:EDAC
Manufacturer Number:887-012-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in the most demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless signal transmission across 12 positions. Its straight mount orientation offers easy installation, while its impressive operating temperature range of -40 to 105°C makes it perfect for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.