887-012-521-807

Heilind Number:EDA887-012-521-807
Manufacturer:EDAC
Manufacturer Number:887-012-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously crafted for optimal performance in demanding environments. Featuring a sleek black design, this connector offers seamless integration with a pitch of .156 inches and 12 positions across two rows. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature conditions ranging from -40 to 105°C. Each contact is precision-engineered from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates efficient board-to-board connections, making it ideal for a wide range of electronic applications. Upgrade your setup with this essential component for seamless and secure data transfer.