887-012-521-808

Heilind Number:EDA887-012-521-808
Manufacturer:EDAC
Manufacturer Number:887-012-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows with a total of 12 positions, offering ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Ideal for board-to-board connections, it is engineered for straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital solution for demanding industrial applications. Elevate your connectivity capabilities with this high-performance component.