887-012-523-804

Heilind Number:EDA887-012-523-804
Manufacturer:EDAC
Manufacturer Number:887-012-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-523-804

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and twelve positions, it offers ample connectivity for your applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Choose straight mount orientation for easy installation. Upgrade your connectivity with this essential component.