887-012-524-104

Heilind Number:EDA887-012-524-104
Manufacturer:EDAC
Manufacturer Number:887-012-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-524-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 12 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly between -40 and 105°C, this connector is ideal for applications that require robust performance in extreme conditions. Upgrade your PCB setup today with this essential component.