887-012-524-108

Heilind Number:EDA887-012-524-108
Manufacturer:EDAC
Manufacturer Number:887-012-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-524-108

Detailed Description

Achieve reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 12 positions for seamless board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications where robust and stable connectivity is essential. Trust in this connector for seamless and secure PCB connections.