887-012-524-212

Heilind Number:EDA887-012-524-212
Manufacturer:EDAC
Manufacturer Number:887-012-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-524-212

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish, housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates 12 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and durable, perfect for various applications in electronics and beyond. Upgrade your connectivity solutions today.