887-012-524-612

Heilind Number:EDA887-012-524-612
Manufacturer:EDAC
Manufacturer Number:887-012-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-524-612

Detailed Description

Our High Temp Card Edge Connector in sleek Black is designed for reliable performance in demanding environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures secure connections. Featuring a single row configuration with 12 positions and a pitch of .156 inches, it offers efficient PCB-to-PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust and consistent performance in your electronic systems.