887-012-540-101

Heilind Number:EDA887-012-540-101
Manufacturer:EDAC
Manufacturer Number:887-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in high-temperature environments. Boasting a single row configuration with 12 positions and a pitch of .156 inches, it offers efficient data transfer with minimal signal loss. The Copper Alloy contacts guarantee durable and stable connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and reliability.