887-012-540-102

Heilind Number:EDA887-012-540-102
Manufacturer:EDAC
Manufacturer Number:887-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a low amperage of 3 A, it ensures efficient power transfer while maintaining safety standards. The copper alloy contact material guarantees secure and durable connections, ideal for high-performance applications. Its single-row design with 12 positions offers versatility in board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Trust in this connector for seamless and efficient PCB connectivity.