887-012-540-802

Heilind Number:EDA887-012-540-802
Manufacturer:EDAC
Manufacturer Number:887-012-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-540-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in high-temperature environments. With a current rating of 3 A, it provides efficient power transmission for your devices. The two-row design with 12 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and stable connections. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of applications. Whether you require straight mount orientation or versatility in board-to-board connections, this connector is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Upgrade your PCB setups with this essential component and experience seamless connectivity like never before.