887-012-540-808

Heilind Number:EDA887-012-540-808
Manufacturer:EDAC
Manufacturer Number:887-012-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-540-808

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for reliability in demanding environments, it boasts a 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With two rows and a total of 12 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its straight mount orientation for seamless installation and durable performance.