887-012-541-101

Heilind Number:EDA887-012-541-101
Manufacturer:EDAC
Manufacturer Number:887-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and efficiency. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh conditions. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Featuring a single row layout with 12 positions and a pitch of .156 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly within a wide temperature range of -40 to 105°C, it is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.