887-012-541-108

Heilind Number:EDA887-012-541-108
Manufacturer:EDAC
Manufacturer Number:887-012-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row configuration and 12 positions, it provides seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, its contacts guarantee reliable power transmission, rated for up to 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality to power your projects with efficiency and confidence.