887-012-541-201

Heilind Number:EDA887-012-541-201
Manufacturer:EDAC
Manufacturer Number:887-012-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts ensuring secure connectivity, it offers a current rating of 3 A and accommodates 12 positions. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your PCB assembly needs. Explore its capabilities in our range of Board To Board PCB Connectors.