887-012-541-202

Heilind Number:EDA887-012-541-202
Manufacturer:EDAC
Manufacturer Number:887-012-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-202

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this black connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for fire safety compliance. With two rows of copper alloy contacts spaced at .156 inches, it offers secure and efficient board-to-board connectivity. The straight mount orientation and 12 positions cater to diverse application needs, while its wide operating temperature range of -40 to 105°C ensures performance stability even in extreme conditions. Upgrade your system with this essential component for seamless and reliable data transmission.