887-012-541-212

Heilind Number:EDA887-012-541-212
Manufacturer:EDAC
Manufacturer Number:887-012-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3A, it provides reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 12 positions, offer seamless integration for your circuitry. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.