887-012-541-603

Heilind Number:EDA887-012-541-603
Manufacturer:EDAC
Manufacturer Number:887-012-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-603

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 12 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for industrial applications where precision and resilience are paramount. Upgrade your PCB setup today with this cutting-edge component.