887-012-541-607

Heilind Number:EDA887-012-541-607
Manufacturer:EDAC
Manufacturer Number:887-012-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-607

Detailed Description

Enhance your high-temperature PCB connectivity with this Black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and resilient Copper Alloy contacts. With a single row layout and 12 positions, it offers efficient connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial projects. Elevate your PCB design with this essential component.