887-012-541-802

Heilind Number:EDA887-012-541-802
Manufacturer:EDAC
Manufacturer Number:887-012-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable performance even in extreme environments. Featuring two rows and 12 positions, it offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The straight mount orientation further enhances its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality and durability for seamless board-to-board connections.