887-012-541-803

Heilind Number:EDA887-012-541-803
Manufacturer:EDAC
Manufacturer Number:887-012-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contact points featuring copper alloy construction, it ensures reliable conductivity for applications requiring up to 3 A of current. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality. Ideal for high-temperature applications, it's a must-have in any electronics setup.