887-012-541-808

Heilind Number:EDA887-012-541-808
Manufacturer:EDAC
Manufacturer Number:887-012-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-541-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy. With a 3A amperage rating, it ensures reliable power transmission in industrial applications. Its double-row design with 12 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Ideal for board-to-board connections, this connector guarantees secure and efficient signal transmission in even the most demanding environments. Elevate your connectivity solutions with this essential component.