887-012-542-102

Heilind Number:EDA887-012-542-102
Manufacturer:EDAC
Manufacturer Number:887-012-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration, copper alloy contacts, and a pitch of .156 inches, it offers precise and efficient connectivity for up to 12 positions. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse settings. Elevate your electronic assemblies with this essential connector.