887-012-542-212

Heilind Number:EDA887-012-542-212
Manufacturer:EDAC
Manufacturer Number:887-012-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this durable connector ensures reliable operation even in high temperatures. With two rows of Copper Alloy contacts, each offering a current rating of 3 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Offering 12 positions for seamless board-to-board connections, it's ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in extreme conditions, making it a versatile and essential component for your electronic projects.