887-012-542-603

Heilind Number:EDA887-012-542-603
Manufacturer:EDAC
Manufacturer Number:887-012-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-542-603

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance at elevated temperatures, this connector is a reliable solution for industrial applications. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 12 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for diverse environments. The .156 inch pitch and .2 inch row spacing, along with straight mount orientation, make installation a breeze. Trust in this connector for high-quality, long-lasting connectivity in your PCB setups.