887-012-542-808

Heilind Number:EDA887-012-542-808
Manufacturer:EDAC
Manufacturer Number:887-012-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 12 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the PCB assembly process. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your electronic systems.