887-012-544-101

Heilind Number:EDA887-012-544-101
Manufacturer:EDAC
Manufacturer Number:887-012-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-544-101

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row and 12 positions, it offers reliable power transmission at an amperage of 3 A. The copper alloy contacts deliver high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it guarantees a secure fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications. Elevate your connectivity game with this essential component.