887-012-544-812

Heilind Number:EDA887-012-544-812
Manufacturer:EDAC
Manufacturer Number:887-012-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-544-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Perfect for demanding applications, this connector boasts a robust amperage rating of 3 A and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance under high temperatures. With two rows and 12 positions, it offers ample connectivity options with a pitch of .156 inches. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for your board-to-board connections in various industries.