887-012-555-212

Heilind Number:EDA887-012-555-212
Manufacturer:EDAC
Manufacturer Number:887-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-555-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity. The straight mount orientation and 12 positions make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, guaranteeing long-lasting functionality. Trust in its quality and make seamless board-to-board connections with ease.