887-012-555-802

Heilind Number:EDA887-012-555-802
Manufacturer:EDAC
Manufacturer Number:887-012-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-555-802

Detailed Description

Introducing a reliable solution for high-temperature connectivity, this Card Edge Connector is designed for seamless integration in electronic assemblies. With a sleek black finish, it offers both functionality and aesthetics. Boasting a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it accommodates 12 positions for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Trust in this connector for secure board-to-board PCB connections in your electronic applications.