887-012-556-201

Heilind Number:EDA887-012-556-201
Manufacturer:EDAC
Manufacturer Number:887-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and twelve positions, it offers ample connectivity for your PCB requirements. The copper alloy contact material guarantees efficient signal transfer, while its .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and high-performing board-to-board connections.