887-012-556-212

Heilind Number:EDA887-012-556-212
Manufacturer:EDAC
Manufacturer Number:887-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-556-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The double-row design, featuring 12 positions and a pitch of .156 inches, allows for efficient data transfer. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our advanced technology to streamline your PCB connections effortlessly.