887-012-556-808

Heilind Number:EDA887-012-556-808
Manufacturer:EDAC
Manufacturer Number:887-012-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding conditions. With a current rating of 3 A, it offers efficient power transmission for your applications. This two-row connector with copper alloy contacts and a pitch of .156 inches provides secure and stable connections on your PCB. Boasting a straight mount orientation and accommodating 12 positions, it facilitates seamless board-to-board interfacing. Operable in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial settings. Trust in this connector for efficient and dependable performance in your electronic systems.