887-012-556-812

Heilind Number:EDA887-012-556-812
Manufacturer:EDAC
Manufacturer Number:887-012-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-556-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide secure attachment to your board, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient PCB connections. Explore more of our top-of-the-line connectors in the Products category.