887-012-558-101

Heilind Number:EDA887-012-558-101
Manufacturer:EDAC
Manufacturer Number:887-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-101

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a single row of 12 positions, ensuring seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB connections. The copper alloy contact material provides reliable conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your projects with this high-quality Card Edge Connector.