887-012-558-102

Heilind Number:EDA887-012-558-102
Manufacturer:EDAC
Manufacturer Number:887-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a sleek black finish and is built to withstand high temperatures, with an operating range of -40 to 105 °C. With a single row of 12 positions and a pitch of .156 inches, it ensures precision and reliability in your electronic setups. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and performance. The right-angle mount orientation and row spacing of .2 inches further enhance its versatility. Trust in this connector for seamless and secure connectivity in your projects.