887-012-558-201

Heilind Number:EDA887-012-558-201
Manufacturer:EDAC
Manufacturer Number:887-012-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-012-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this durable component ensures reliable performance in even the most demanding environments. Featuring two rows of 12 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees optimal conductivity while the sleek black housing adds a touch of sophistication to your assembly. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where efficiency and durability are paramount. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB connectivity needs. Trust in our high-quality product to streamline your electronic systems seamlessly.